SAM 1 piece L Imperial Hex Key, Hex size 3/4 in
- RS Stock No.:
- 211-282
- Mfr. Part No.:
- 62-3/4
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-282
- Mfr. Part No.:
- 62-3/4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Number of Pieces | 1 | |
| Shape | L | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Hex Size | 3/4 in | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Number of Pieces 1 | ||
Shape L | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Hex Size 3/4 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
62-3/4
The SAM Outillage short elbow hexagonal key is crafted from chrome-vanadium steel for exceptional precision and durability. Its burnished finish enhances both its longevity and aesthetic appeal, while the ergonomic design facilitates comfortable use during extended tasks. Ideal for 6-flat socket screws, it ensures a secure fit and optimal torque. With its well-balanced length, it is perfect for professionals and DIY enthusiasts alike, and the lifetime guarantee underscores its superior quality.
High-quality chrome-vanadium steel for increased strength
Compatible with 6-flat socket screws for dependable performance
Burnished finish offers enhanced protection against wear
Ergonomic design ensures comfortable handling
Optimized length provides a good balance of reach and control
Related links
- SAM L Imperial Hex Key, Hex size 3/4 in
- SAM L Imperial Hex Key, Hex size 3/8 in
- SAM L Imperial Hex Key, Hex size 3/32 in
- SAM 8 piece L Imperial Hex Key Set, Hex size 3/32 → 1/4 in
- PB SWISS TOOLS 12 piece L Imperial Hex Key Set 1/20 in 1/8 in 3/32 in
- Bahco 1 piece L Imperial Hex Key, Hex size 2.38 mm
- SAM L Imperial Hex Key, Hex size 4.76 mm
- Facom 13 piece L Imperial Hex Key Set, Hex size 3/32 → 3/4 in
