Wiha 13 piece L Imperial Hex Key Driver Set, Hex size 0.05 in, 1/16 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16
- RS Stock No.:
- 285-5043
- Mfr. Part No.:
- 43852
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€89.95
(exc. VAT)
€110.64
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.95 |
*price indicative
- RS Stock No.:
- 285-5043
- Mfr. Part No.:
- 43852
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Driver Set | |
| Number of Pieces | 13 | |
| Shape | L | |
| Hex Size | 0.05 in, 1/16 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in, 7/64 in, 9/64 in | |
| End Type | Hexagonal Ball | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Unit of Measure Imperial | ||
Product Type Hex Key Driver Set | ||
Number of Pieces 13 | ||
Shape L | ||
Hex Size 0.05 in, 1/16 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in, 7/64 in, 9/64 in | ||
End Type Hexagonal Ball | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
This Wiha Tools L-key set in ergo star holder magic ring with hexagonal ball end. Insert hex inch screws into and remove from boreholes, especially in difficult to access areas.
Highly durable
High quality
Chrome plated
Related links
- Wiha 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- Bahco 13 piece L Imperial Hex Key Set 1/16 in 1/8 in 3/32 in 5/16 in,
- Bahco 12 piece L Imperial Hex Key Set 1/16 in 1/8 in 3/32 in 5/32 in,
- BETA 11 piece L Imperial Hex Key Set 1/8 in 1/20 in 3/16 in 5/16 in, 5/32
- BETA 9 piece L Imperial Hex Key Set 1/8 in 3/8 in 3/32 in 5/32 in
- PB SWISS TOOLS 12 piece L Imperial Hex Key Set 1/20 in 1/8 in 3/32 in
- BETA 9 piece L Imperial Hex Key Set 1/8 in 3/8 in 5/16 in 7/32 in
- BETA 8 piece L Imperial Hex Key Set 1/8 in 3/16 in 5/16 in 7/32 in
