GearWrench 7-Piece T10, T15, T20, T25, T27, T30, T40 Hexagon Hex Key

Subtotal (1 unit)*

€26.30

(exc. VAT)

€32.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.30

*price indicative

RS Stock No.:
286-5108
Mfr. Part No.:
83517
Manufacturer:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Hex Key

Drive Size

T10, T15, T20, T25, T27, T30, T40

Number of Pieces

7

Socket Type

Hexagon

Insulated

No

Overall Length

6.5in

Material

Alloy Steel

Standards/Approvals

ASME Standard

Set Contents

Keys

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The GearWrench 7 Piece Torx t-handle key set includes keys made from alloy steel to deliver maximum strength and resist rotational distortion. T-handles design offers a comfort grip for non-slip use and greater torque.

Keys made with alloy steel for maximum strength and to resist rotational distortion

Chamfered edges on both ends help guide the key into the fastener smoothly and quickly

Comfort dual material grip allows for added torque and non-slip use

Keys can be used as short or long arm, providing access in all situations

Related links