DeWALT Screwdriver Bit, PZ1, PZ2, T15, T20, T25, T30 Tip, Pozidriv Drive, 57mm Overall
- RS Stock No.:
- 493-989
- Mfr. Part No.:
- DT70823-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€11.17
(exc. VAT)
€13.74
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.17 |
*price indicative
- RS Stock No.:
- 493-989
- Mfr. Part No.:
- DT70823-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Size | PZ1, PZ2, T15, T20, T25, T30 | |
| Overall Length | 57mm | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Size PZ1, PZ2, T15, T20, T25, T30 | ||
Overall Length 57mm | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Pozi FLEXTORQ Screwdriver Bit Bar TOUGHCASE+ Compatible (7 pcs) is a Versatile, customisable and connectable accessory set system. It is compatible with small, medium, and large tough cases.
Quick and easy bit removal
Impact ready for use in impact drivers with high torque demands
Related links
- DeWALT Screwdriver Bit PZ2 T25 Phillips Drive, 57 mm Overall
- DeWALT Phillips Torx Screwdriver Bit Set PH2 PZ1 PZ3 T15 T25 Drive, 115 mm
- Wiha Adjustable Standard Torque Screwdriver 3 mm;4 mm;PH1;PH2;PZ1;PZ2;T10;T15;T20;T25 Drive, 6 %
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 57 mm Overall
- GearWrench 8-Piece T9;T10;T15;T20;T25;T27;T30;T40 Hexagon Socket Hex Key
- GearWrench 9-Piece T8;T9;T10;T15;T20;T25;T27;T30;T40 Hexagon Socket Hex Key
- Facom Screwdriver Bit T20 T30 Tip 25mm Overall 3-Piece
- Virax Bit Holder Screwdriver T20 T27 T40 35 mm Blade, 185mm Overall
