Wiha Adjustable Standard Torque Screwdriver, 0.8 → 5 Nm, 3 mm;4 mm;PH1;PH2;PZ1;PZ2;T10;T15;T20;T25 Drive, 6 %
- RS Stock No.:
- 238-6149
- Distrelec Article No.:
- 301-44-196
- Mfr. Part No.:
- 26893
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€223.27
(exc. VAT)
€274.62
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.27 |
*price indicative
- RS Stock No.:
- 238-6149
- Distrelec Article No.:
- 301-44-196
- Mfr. Part No.:
- 26893
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.8 → 5 Nm | |
| Sub Type | Adjustable | |
| Tip Type | Standard | |
| Tip Size | 25 mm | |
| Drive Size | 3 mm;4 mm;PH1;PH2;PZ1;PZ2;T10;T15;T20;T25 | |
| Overall Length | 90mm | |
| Accuracy | 6 % | |
| Grip Style | Soft Finish | |
| Standards/Approvals | EN ISO 6789, RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Torque Screwdriver | ||
Torque Range 0.8 → 5 Nm | ||
Sub Type Adjustable | ||
Tip Type Standard | ||
Tip Size 25 mm | ||
Drive Size 3 mm;4 mm;PH1;PH2;PZ1;PZ2;T10;T15;T20;T25 | ||
Overall Length 90mm | ||
Accuracy 6 % | ||
Grip Style Soft Finish | ||
Standards/Approvals EN ISO 6789, RoHS | ||
- COO (Country of Origin):
- DE
The Wiha Tools torque driver is a screwdriver with components that ensure tightening to a specified torque. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. This torque screwdriver with variable torque limit setting. This torque screwdriver comes with variable torque limit setting and available with bit holder clamping with ball for torque screwdriver with long handle.
Variable torque limit settings 0.8 - 5.0 Nm
Related links
- DeWALT Phillips Torx Screwdriver Bit Set PH2 PZ1 PZ3 T15 T25 Drive, 115 mm
- DeWALT Screwdriver Bit PZ2 T20 T30 Tip 57 mm Overall
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 25 mm Overall
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 57 mm Overall
- Wiha Torque Screwdriver 2.5 mm;3.5 mm;5.5 mm;PH1 mm;PH2 mm;PZ1 mm;PZ2 mm;SL/PZ1 mm;SL/PZ2 mm
- INBUS Screwdriver PH2 PZ2 TX10 TX25 Tip, 240mm Overall
- GearWrench 7-Piece T10;T15;T20;T25;T27;T30;T40 Hexagon Hex Key
- GearWrench 8-Piece T9;T10;T15;T20;T25;T27;T30;T40 Hexagon Socket Hex Key
