DeWALT Phillips, Pozidriv, Torx Screwdriver Bit Set, PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25 Drive, 115 mm
- RS Stock No.:
- 215-792
- Mfr. Part No.:
- DT7916-QZ
- Manufacturer:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-792
- Mfr. Part No.:
- DT7916-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Phillips, Pozidriv, Torx | |
| Type | Screwdriving Set With Bit Holder | |
| Material | Steel | |
| Overall Length | 115 mm | |
| Drive Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Phillips, Pozidriv, Torx | ||
Type Screwdriving Set With Bit Holder | ||
Material Steel | ||
Overall Length 115 mm | ||
Drive Size PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT Screw driving Set With Bit Holder is a versatile tool kit that offers secure bit retention, reduced breakage, and full fitment in fasteners. Its slim, pocket-sized case makes it convenient for on-the-go use, while the precision machined tip geometry ensures longer tool life and reduced cam-out. Say goodbye to wobbling and screw head rounding with this reliable set from Dewalt.
Slim, pocket-sized case for easy storage and portability
Bit retention feature prevents bits from falling out
Heat treated steel construction reduces breakage and increases wear resistance
Precision machined tip geometry for full fitment in fasteners, reduced cam-out, and longer tool life
Full fit head eliminates wobbling and screw head rounding
Bit retention feature prevents bits from falling out
Heat treated steel construction reduces breakage and increases wear resistance
Precision machined tip geometry for full fitment in fasteners, reduced cam-out, and longer tool life
Full fit head eliminates wobbling and screw head rounding
Related links
- Wiha Adjustable Standard Torque Screwdriver 3 mm;4 mm;PH1;PH2;PZ1;PZ2;T10;T15;T20;T25 Drive, 6 %
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 25 mm Overall
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 57 mm Overall
- Facom Hex Slotted 5 - 8 PH2 - PH3, PZ2 - PZ3 Tip 12-Piece
- DeWALT Screwdriver Bit PZ2 T20 T30 Tip 57 mm Overall
- DeWALT Screwdriver Bit PZ2 T25 Phillips Drive, 57 mm Overall
- Virax Phillips 0.8 x 5 mm 2.5 x 8 mm PH2 mm PZ2 mm Tip
- INBUS Screwdriver PH2 PZ2 TX10 TX25 Tip, 240mm Overall
