Wiha T Metric Hex Key, Hex size 2 mm
- RS Stock No.:
- 707-3282
- Mfr. Part No.:
- 00904
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€5.94
(exc. VAT)
€7.31
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.94 |
*price indicative
- RS Stock No.:
- 707-3282
- Mfr. Part No.:
- 00904
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 2 mm | |
| Short or Long Arm | Long | |
| Overall Length | 126mm | |
| Non-Sparking | No | |
| End Type | Hex | |
| Height Safe | No | |
| Finish | Nickel Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Overall Width | 80mm | |
| Standards/Approvals | DIN 912 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 2 mm | ||
Short or Long Arm Long | ||
Overall Length 126mm | ||
Non-Sparking No | ||
End Type Hex | ||
Height Safe No | ||
Finish Nickel Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Overall Width 80mm | ||
Standards/Approvals DIN 912 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Wiha Hex Key
Wiha hex and torx, T handle tool is designed for very high torque speeds and offers an easy, fantastic solution for loosening and tightening screws.
Features and Benefits
• Comprised of chrome vanadium steel, a hard waring material that ensures optimal strength and a long tool shelf life
• Through hardened and nickel plated
• High quality, Wiha classic T shaped hex driver
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Related links
- BETA T Metric Hex Key, Hex size 2 mm
- Bondhus T Metric Hex Key, Hex size 2 mm
- Facom T Metric Hex Key, Hex size 2 mm
- RS PRO T Metric Hex Key, Hex size 2 mm
- PB SWISS TOOLS T Metric Hex Key, Hex size 2 mm
- Bondhus T-Handle Metric Hex Key, Hex size 2 mm
- BETA T Metric Hex Key, Hex size 2 → 10 mm
- Wiha 1 piece L Metric Hex Key, Hex size 2 mm
