Wera L Metric Hex Key, Hex size 1.5 mm
- RS Stock No.:
- 775-5637
- Mfr. Part No.:
- 05022700001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.10
(exc. VAT)
€7.50
(inc. VAT)
In Stock
- Plus 168 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.10 |
*price indicative
- RS Stock No.:
- 775-5637
- Mfr. Part No.:
- 05022700001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 1.5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 90mm | |
| End Type | Hexagonal Ball | |
| Material | Stainless Steel | |
| Overall Width | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 1.5 mm | ||
Short or Long Arm Long | ||
Overall Length 90mm | ||
End Type Hexagonal Ball | ||
Material Stainless Steel | ||
Overall Width 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Hex Key, L Shape, Ball End Hexagon Tip - 05022700001
This stainless steel Wera hex key, featuring a long arm design and ball end tip, is a high-quality and precise tool ideal for professionals in various industries. With its durable construction and metric sizing, it offers reliable performance in various applications.
Features & Benefits
• Long arm design provides enhanced reach and accessibility in tight spaces
• Ball end hexagon tip allows for easy insertion and angled entry into hex socket screws
• Metric sizing ensures compatibility with metric fasteners for precise work
• Stainless steel construction offers durability and corrosion resistance for long-lasting use
• Hex-Plus design prevents rounding of hex socket screws for improved longevity
Applications
• Ideal for precision work in automation and electronics industries
• Suitable for use in electrical installations and repairs
• Can be used for mechanical maintenance tasks in workshops and manufacturing facilities
• Suited for assembling and disassembling equipment in automotive applications
Can it withstand heavy-duty usage?
It is designed for durability and can handle rigorous tasks with ease.
Will it fit metric hex socket screws?
Yes, it is specifically tailored to work with metric fasteners.
Is it suitable for professional use?
It is a high-quality tool trusted by professionals in various industries.
Related links
- Wera L Metric Hex Key Set, Hex size 1.5 mm
- Wiha 1 piece L Metric Hex Key, Hex size 1.5 mm
- SAM L Metric Hex Key, Hex size 1.5 mm
- BETA L Metric Hex Key, Hex size 1.5 mm
- Facom L Metric Hex Key, Hex size 1.5 mm
- Bahco 1 piece L Metric Hex Key, Hex size 1.5 mm
- INBUS L Metric Hex Key, Hex size 1.5 mm
- Teng Tools L Metric Hex Key, Hex size 1.5 mm
