SAM L Metric Hex Key, Hex size 1.5 mm
- RS Stock No.:
- 221-3225
- Mfr. Part No.:
- 62-1,5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€0.68
(exc. VAT)
€0.84
(inc. VAT)
In Stock
- Plus 390 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.68 |
*price indicative
- RS Stock No.:
- 221-3225
- Mfr. Part No.:
- 62-1,5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 1.5 mm | |
| Short or Long Arm | Short | |
| Overall Length | 48mm | |
| End Type | Hex | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 2936, NF ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 1.5 mm | ||
Short or Long Arm Short | ||
Overall Length 48mm | ||
End Type Hex | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 2936, NF ISO 2936 | ||
RoHS Status: Exempt
The SAM Outillage short Allen key, of length 48 mm, is used for hexagon socket screws. It has burnished finish.
It is made up of Chrome-Vanadium steel
Related links
- SAM L Metric Hex Key, Hex size 1.5 mm
- BETA L Metric Hex Key, Hex size 1.5 mm
- Facom L Metric Hex Key, Hex size 1.5 mm
- SAM 9 piece L Metric Hex Key Set 2 mm
- SAM 8 piece L Metric Hex Key Set, Hex size 1.5 → 8 mm
- Wiha 1 piece L Metric Hex Key, Hex size 1.5 mm
- Wera L Metric Hex Key, Hex size 1.5 mm
- Bahco 1 piece L Metric Hex Key, Hex size 1.5 mm
