Wera L Metric Hex Key, Hex size 3 mm
- RS Stock No.:
- 775-5643
- Mfr. Part No.:
- 05022703001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€5.45
(exc. VAT)
€6.70
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
- Plus 559 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.45 |
*price indicative
- RS Stock No.:
- 775-5643
- Mfr. Part No.:
- 05022703001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 3 mm | |
| Short or Long Arm | Long | |
| Overall Length | 123mm | |
| End Type | Hexagonal Ball | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 3 mm | ||
Short or Long Arm Long | ||
Overall Length 123mm | ||
End Type Hexagonal Ball | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Hex Key, Stainless Steel Material, Ball End Type - Hex-Plus Series - 05022703001
Get your hexagonal socket screw out of a tight spot using this hex key from Wera. Its Hex-Plus profile means it makes full contact with a fixing, giving you the benefit of better turning torque. A larger contact surface also minimises notching to ensure a longer service life for your screw heads. The ball end helps you work the angles on fasteners that throw you a curve ball.
Features & Benefits
• Stainless steel construction for resistance to corrosion
• Laser-marked with size for ease of identification
• Compact dimensions of 123 (L) x 21mm (W) for ease of handling
Applications
• Automotive manufacturing
• Construction sites
• Agricultural equipment
• Electronics
What size is the ball end on this hex key?
The ball end has a size of 3mm, making it a sure fit for compatible hexagonal fasteners.
Related links
- SAM L Metric Hex Key, Hex size 3 mm
- BETA L Metric Hex Key, Hex size 3 mm
- Bahco L Metric Hex Key, Hex size 3 mm
- Facom L Metric Hex Key, Hex size 3 mm
- INBUS L Metric Hex Key, Hex size 3 mm
- Wiha L Metric Hex Key, Hex size 3 mm
- Wiha 1 piece L Metric Hex Key, Hex size 3 mm
- Teng Tools L Metric Hex Key, Hex size 3 mm
