Facom 7 piece L Metric Hex Key Set, Hex size 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm
- RS Stock No.:
- 794-7836
- Mfr. Part No.:
- 83SH.JP7
- Manufacturer:
- Facom
Subtotal (1 unit)*
€33.77
(exc. VAT)
€41.54
(inc. VAT)
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.77 |
*price indicative
- RS Stock No.:
- 794-7836
- Mfr. Part No.:
- 83SH.JP7
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 7 | |
| Shape | L | |
| Hex Size | 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm | |
| Short or Long Arm | Long | |
| Height Safe | No | |
| End Type | Hex Ball End | |
| Non-Sparking | No | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 7 | ||
Shape L | ||
Hex Size 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm | ||
Short or Long Arm Long | ||
Height Safe No | ||
End Type Hex Ball End | ||
Non-Sparking No | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
7 Piece Hex Key Set
Hex keys are considered a household necessity, especially those who prefer to have flat pack furniture. A Hex Key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.
Features and Benefits:
Ball ends improve access to restricted areas
The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
The L shape and long reach makes it easy to reach deeply in-set bolts
Make use of both ends of the hex key
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Related links
- BETA 9 piece L Metric Hex Key Set 2.0 mm 3.0 mm 5.0 mm 8.0 mm, 10.0 mm
- RS PRO 9 piece L Metric Hex Key Set 2.0 mm 3.0 mm 5.0 mm 8.0 mm, 10.0 mm
- Facom 12 piece L Metric Hex Key Set 12.0 mm 2.0 mm 3.0 mm 5.0 mm
- Facom 9 piece L Metric Hex Key Set 1.5 mm 2.5 mm 4.0 mm 6.0 mm, 8.0 mm
- RS PRO 9 piece L Metric Hex Key Set 1.5 mm 2.5 mm 4.0 mm 6.0 mm, 8.0 mm
- CK 9 piece L Metric Hex Key Set 1.5 mm 2.5 mm 4.0 mm 6.0 mm, 8.0 mm
- RS PRO 6 piece T Metric Hex Key Set 3.0 mm 5.0 mm 8.0 mm
- RS PRO 9 piece L Metric Hex Key Set 1.5 mm 4.0 mm 6.0 mm, 8.0 mm
