RS PRO, Plain Polyamide 66 Hex Nut, UL94-V2

Subtotal (1 bag of 100 units)*

€40.77

(exc. VAT)

€50.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€40.77€0.408

*price indicative

RS Stock No.:
304-041
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

M6

Product Type

Hex Nut

Material

Polyamide 66

Finish

Plain

Overall Height

8.6mm

Standards/Approvals

UL94-V2

COO (Country of Origin):
CN

RS PRO Hex Nut, M6, Nylon


The RS PRO Hex Nut is a versatile fastening solution designed for quick and secure attachment in lightweight applications. Made from durable nylon, it is ideal for environments where corrosion resistance and non-conductivity are essential. The M6 thread size ensures compatibility with a variety of threaded studs, screws, or rods.

Features and Benefits


Quick and secure fastening: Provides a reliable connection with a simple half-turn lock mechanism.

Hand installation: Easily installed and released by hand, enhancing usability and efficiency.

Lightweight application suitability: Perfect for applications where weight is a concern.

Non-corrosive and non-conductive: Made from nylon, offering resistance to corrosion and electrical conductivity.

Metric sizing: M6 thread size for compatibility with metric systems.

Applications


Electronics

Lightweight machinery

Consumer appliances

Additional Information


Standards Met: UL 94 V2 for flammability

Material: Nylon for durability and resistance to environmental factors

Dimensions: Overall height of 6.9 mm and width of 15 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy