RS PRO, Plain Polyamide 66 Hex Nut, UL 94 V-2
- RS Stock No.:
- 304-042
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€42.18
(exc. VAT)
€51.88
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €42.18 | €0.422 |
*price indicative
- RS Stock No.:
- 304-042
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Nut | |
| Size | M8 | |
| Material | Polyamide 66 | |
| Finish | Plain | |
| Hex Size Across Flat | 17mm | |
| Overall Height | 8.6mm | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Nut | ||
Size M8 | ||
Material Polyamide 66 | ||
Finish Plain | ||
Hex Size Across Flat 17mm | ||
Overall Height 8.6mm | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- CN
RS PRO Hex Nut, M8 KWIK Nut
The RS PRO Hex Nut provides a quick and secure fastening solution for various applications. Designed for lightweight use, these nuts can be easily installed and released by hand, making them ideal for situations where efficiency and ease of use are paramount.
Features and Benefits
Quick and secure fastening: Provides a reliable hold with minimal effort
Easy installation: Can be pushed onto threaded studs, screws, or rods and locked with a half-turn
Effortless release: Simply unscrew to remove, allowing for quick adjustments
Hand operable: No tools required for installation or removal
Lightweight applications: Perfect for non-heavy-duty fastening needs
Non-corrosive and non-conductive: Made from nylon, ensuring durability and safety in various environments
Applications
Lightweight fastening
Electrical installations
Non-corrosive environments
Additional Information
Standards Met: UL 94 V2
Material: Nylon, ensuring non-conductivity and resistance to corrosion
Thread Size: M8, suitable for metric applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO UL 94 V-2, M3M8
- RS PRO UL 94 V2
- RS PRO UL94-V2
- Wurth Elektronik Polyamide 66 Hex Nut M4 RoHS
- Wurth Elektronik Polyamide 66 Hex Nut M3, RoHS
- Phoenix Contact UC-WMC Cable Marker, Blue UL 94 V-2
- Phoenix Contact UC-WMC Cable Marker, 0825399 UL 94 V-2 5N
- Phoenix Contact PATG Cable Marker Carrier, 0827076 UL 94 V-2
