RS PRO, Plain Polyamide 66 Hex Nut, UL 94 V-2, M3M8

Subtotal (1 bag of 100 units)*

€40.65

(exc. VAT)

€50.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€40.65€0.407

*price indicative

RS Stock No.:
304-039
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Nut

Size

M5

Thread

M3M8

Material

Polyamide 66

Finish

Plain

Hex Size Across Flat

17mm

Overall Height

8.6mm

Standards/Approvals

UL 94 V-2

COO (Country of Origin):
CN

RS PRO Hex Nut, M5, Nylon


The RS PRO Hex Nut offers a reliable and efficient fastening solution for various applications. Designed for quick installation, these nuts are ideal for lightweight tasks where ease of use and secure fastening are essential. Made from durable nylon, they provide excellent resistance to corrosion and electrical conductivity.

Features and Benefits


Quick and secure fastening: Provides a fast and reliable method for securing components.

Hand installation: Can be easily installed and released by hand, enhancing usability.

Lightweight application suitability: Perfect for tasks that require minimal weight addition.

Corrosion resistance: Made from nylon, ensuring longevity and durability.

Non-conductive: Does not conduct electricity, making it safe for electrical applications.

Applications


Electronics

Lightweight assembly

DIY projects

Additional Information


Standards Met: UL 94 V2

Material: Nylon

Thread Size: M5

Overall Height: 5.8 mm

Width: 12.1 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy