Ganter Stainless Steel Screw Nut M6, RoHS

Subtotal (1 unit)*

€29.03

(exc. VAT)

€35.71

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.03

*price indicative

RS Stock No.:
829-497
Mfr. Part No.:
321116
Manufacturer:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Size

M6

Product Type

Screw Nut

Material

Stainless Steel

Overall Height

12mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Elesa Nut hygienic design is MADE of AISI 316L stainless steel and ensures secure fastening of levelling feet in environments requiring high hygiene standards. Certified according to EHEDG guidelines, it prevents contamination through a special packing ring that Seals the thread from external impurities.

Made of AISI 316L stainless steel

Certified according to EHEDG hygiene guidelines

Special packing ring Seals thread from external environment

Ensures secure fastening of levelling feet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy