RS PRO, Bright Zinc Steel Locknut, DIN 985, M5

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€6.71

(exc. VAT)

€8.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship
  • Plus 558 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€6.71€0.067-
5 - 9€6.32€0.0635%
10 - 29€6.01€0.0610%
30 +€5.62€0.05616%

*price indicative

RS Stock No.:
122-4371
Distrelec Article No.:
304-16-900
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

M5

Product Type

Locknut

Sub Type

Nylon Insert

Thread

M5

Material

Steel

Finish

Bright Zinc

Width

8mm

Overall Height

3.2mm

Standards/Approvals

DIN 985

COO (Country of Origin):
CN

RS PRO M5, Zinc-Plated Steel Nylon Insert Lock Nut


These RS PRO lock nuts are designed to give your bolts a greater resistance to vibrations and torque, keeping them tightly in place even if any severe movement might occur. Their nylon inserts increase the grip between the nut and bolt to make sure the connection stays strong and does not need manual retightening.

When you screw the mating bolt into the nut, the bolt compresses the nylon, leaving no room for liquids like water and oil to seep through into devices. This helps keep components dry and free of water damage or rust.

The lock nuts are made of zinc-plated steel that's resistant to corrosion from acids and oils. This zinc coating helps ward off rust as well so your bolts will be securely fastened for an extended period of time.

Features and Benefits


• Zinc plated finish

• Steel material

• Thread size of M5

• Nylon insert type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy