RS PRO, Bright Zinc Steel Locknut, DIN 985, M12
- RS Stock No.:
- 122-4375
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €4.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€18.37
(exc. VAT)
€22.60
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €18.37 | €0.184 | - |
| 5 - 9 | €17.47 | €0.175 | €4.50 |
| 10 - 29 | €16.54 | €0.165 | €18.30 |
| 30 + | €15.43 | €0.154 | €88.20 |
*price indicative
- RS Stock No.:
- 122-4375
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Locknut | |
| Size | M12 | |
| Sub Type | Nylon Insert | |
| Thread | M12 | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Width | 19mm | |
| Overall Height | 8mm | |
| Standards/Approvals | DIN 985 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locknut | ||
Size M12 | ||
Sub Type Nylon Insert | ||
Thread M12 | ||
Material Steel | ||
Finish Bright Zinc | ||
Width 19mm | ||
Overall Height 8mm | ||
Standards/Approvals DIN 985 | ||
- COO (Country of Origin):
- CN
RS PRO M12, Zinc-Plated Steel Nylon Insert Lock Nut
These RS PRO lock nuts will keep your bolts tightly in place, even in situations where they're under severe strain. They're made of zinc-plated steel that's resistant to rust, acid and oil corrosion, making them a long-lasting choice for use in demanding environments.
The lock nuts are designed to be resistant to vibrations and torque, and their nylon inserts increase the grip between the nut and bolt to ensure the connection stays strong. This saves you time and effort, as you won't need to manually retighten the lock nut.
When you screw the mating bolt into the nut, the bolt compresses the nylon, leaving no space for liquids like oil or water to leak into your devices. That means it will keep your components dry and free from rust or water damage.
