RS PRO, Bright Zinc Steel Locknut, DIN 985, M20
- RS Stock No.:
- 122-4377
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€28.05
(exc. VAT)
€34.50
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €28.05 | €0.561 |
| 5 - 9 | €26.65 | €0.533 |
| 10 - 29 | €25.26 | €0.505 |
| 30 + | €23.59 | €0.472 |
*price indicative
- RS Stock No.:
- 122-4377
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Locknut | |
| Size | M20 | |
| Sub Type | Nylon Insert | |
| Thread | M20 | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Width | 30mm | |
| Overall Height | 14mm | |
| Standards/Approvals | DIN 985 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locknut | ||
Size M20 | ||
Sub Type Nylon Insert | ||
Thread M20 | ||
Material Steel | ||
Finish Bright Zinc | ||
Width 30mm | ||
Overall Height 14mm | ||
Standards/Approvals DIN 985 | ||
RS Pro Nylon Insert Nuts Zinc Plated
The RS Pro zinc plated locking nuts have a nylon insert. The nuts have been designed to remain secure despite severe vibration. Having a nylon insert makes the nut better at sealing the bolt thread against leaking water, oil and other liquids.
When you insert the mating bolt into the nylon insert, the thread from the bolt compresses the nylon.
Features and Benefits
Greater resistance to vibrations and torque
Mild steel grade 8.8
Retains locking ability up to 250°C
Resistant to organic acids, solvent, oil and mineral salt
360° seal
Available from M5 to M20
Typical Applications
Used by builders, DIY enthusiasts, joiners and Roofers.
Note
If Zinc plated is not what you are looking for, we have the nylon insert nuts in A2 and A4 stainless steel.
Standards
DIN 985
