ABB Steel Hex Nut M12, RoHS
- RS Stock No.:
- 237-6626
- Mfr. Part No.:
- 2CPX062587R9999
- Manufacturer:
- ABB
Subtotal (1 unit)*
€14.64
(exc. VAT)
€18.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.64 |
*price indicative
- RS Stock No.:
- 237-6626
- Mfr. Part No.:
- 2CPX062587R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Hex Nut | |
| Size | M12 | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Hex Nut | ||
Size M12 | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The ABB ZX398P10 press-In nut has M10 size.
0.095 kg net weight