Bossard, Zinc Plated Steel Zinc Plated Steel Hex Nut, ISO 4032, M2
- RS Stock No.:
- 288-4805
- Distrelec Article No.:
- 300-72-046
- Mfr. Part No.:
- M6M M2,5
- Manufacturer:
- Bossard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4805
- Distrelec Article No.:
- 300-72-046
- Mfr. Part No.:
- M6M M2,5
- Manufacturer:
- Bossard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Imperial or Metric | Metric | |
| Nut Type | Hex | |
| Thread Size | M2 | |
| Material | Zinc Plated Steel | |
| Type | Hex Nut | |
| Finish | Zinc Plated Steel | |
| Standards Met | ISO 4032 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Imperial or Metric Metric | ||
Nut Type Hex | ||
Thread Size M2 | ||
Material Zinc Plated Steel | ||
Type Hex Nut | ||
Finish Zinc Plated Steel | ||
Standards Met ISO 4032 | ||
- COO (Country of Origin):
- TW
The hex nut M2,5 is a vital component for various projects that require secure fastening solutions. With its zinc-plated blue finish and high-quality steel material, this hex nut ensures durability and strength in all applications.
Constructed from steel material for enhanced durability
Zinc-plated blue finish for corrosion resistance
Available in M2.5 size for versatile applications
Precision design for secure fastening
Complies with DIN 934 standards for quality assurance
Zinc-plated blue finish for corrosion resistance
Available in M2.5 size for versatile applications
Precision design for secure fastening
Complies with DIN 934 standards for quality assurance
Related links
- Bossard Zinc Plated Steel Hex Nut ISO 4032, M4
- Bossard Stainless Steel Hex Nut ISO 4032, M2.5
- Siemens ISO 4032, M10
- Bossard Zinc Plated Steel Torx Head Self Tapping Screw, 8mm Long
- Bossard Stainless Steel Hex Nut ISO 4032, M1.6
- Bossard Stainless Steel Hex Nut ISO 4032, M5
- Bossard Phillips M3 Pan Grade 4.8 Zinc Plated Steel Machine Screw DIN 7985 A, ISO 7045 x 6.0mmx0.240in
- Bossard Hex Nut