Bossard Stainless Steel Lock Nut, UNI 7474, M6
- RS Stock No.:
- 288-7301
- Distrelec Article No.:
- 300-71-985
- Mfr. Part No.:
- BN 637 M6
- Manufacturer:
- Bossard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7301
- Distrelec Article No.:
- 300-71-985
- Mfr. Part No.:
- BN 637 M6
- Manufacturer:
- Bossard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Imperial or Metric | Metric | |
| Nut Type | Hex | |
| Thread Size | M6 | |
| Material | Stainless Steel | |
| Type | Nut | |
| Standards Met | UNI 7474 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Imperial or Metric Metric | ||
Nut Type Hex | ||
Thread Size M6 | ||
Material Stainless Steel | ||
Type Nut | ||
Standards Met UNI 7474 | ||
- COO (Country of Origin):
- CN
The high-quality hex lock nut is the perfect solution for securing your fasteners in place. With its prevailing torque design and polyamide insert, it provides excellent resistance to vibrations and loosening, ensuring a secure fit every time. Made from durable stainless steel A2, this nut is built to last and withstand the toughest conditions.
Prevailing torque type hex lock nut for secure fastening
Thin type with polyamide insert for vibration resistance
Made from stainless steel A2 for durability and corrosion resistance
Available in various sizes from M2.5 to M30 to suit different applications
Thin type with polyamide insert for vibration resistance
Made from stainless steel A2 for durability and corrosion resistance
Available in various sizes from M2.5 to M30 to suit different applications
Related links
- Bossard Stainless Steel Lock Nut M4
- Bossard Stainless Steel Hex Nut M5
- Bossard Stainless Steel Hex Nut UNI 5588, M3
- Bossard Stainless Steel Stainless Steel Washers VSM 13904 DIN 127B
- Bossard Stainless Steel Hex Nut ISO 4032, M5
- Bossard Stainless Steel Hex Nut ISO 4032, M2.5
- Bossard Stainless Steel Ring Lock Washers DIN 127B VSM 13904
- RS PRO Stainless Steel Lock Nut M6