Bossard, Stainless Steel Stainless Steel Locknut, UNI 7474, M4
- RS Stock No.:
- 283-6761
- Distrelec Article No.:
- 300-71-983
- Mfr. Part No.:
- BN 637 M4
- Manufacturer:
- Bossard
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€12.11
(exc. VAT)
€14.90
(inc. VAT)
- RS Stock No.:
- 283-6761
- Distrelec Article No.:
- 300-71-983
- Mfr. Part No.:
- BN 637 M4
- Manufacturer:
- Bossard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Size | M4 | |
| Product Type | Locknut | |
| Sub Type | Nut | |
| Thread | M4 | |
| Material | Stainless Steel | |
| Finish | Stainless Steel | |
| Width | 7.66 mm | |
| Overall Height | 5mm | |
| Standards/Approvals | UNI 7474 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Size M4 | ||
Product Type Locknut | ||
Sub Type Nut | ||
Thread M4 | ||
Material Stainless Steel | ||
Finish Stainless Steel | ||
Width 7.66 mm | ||
Overall Height 5mm | ||
Standards/Approvals UNI 7474 | ||
- COO (Country of Origin):
- CN
Phoenix Contact Lock Nut, Hex Type, M4 Thread size - BN 637 M4
This lock nut belongs to the hex nut category, offering high-strength performance in various applications. Made from stainless steel A2, this nut complies with the UNI 7474 nut standards, ensuring durability and corrosion resistance. With a thread size of M4, it is ideal for secure fastening in mechanical assemblies.
Features & Benefits
• Provides reliable locking action with a polyamide insert
• Ensures compliance with UNI 7474 nut standards
• Manufactured from high-strength stainless steel for durability
• Designed as a thin type for space-saving applications
• Suitable for various industrial and electrical uses
• Facilitates secure fastening in panel mounting scenarios
Applications
• Used with electronic assemblies
• Ideal for mechanical components in automation equipment
• Employed in securing electrical connections
• Applicable in machinery requiring robust fastening solutions
What are the advantages of using polyamide inserts in this type of fastener?
The polyamide inserts create a prevailing torque, reducing the risk of loosening due to vibrations, making them highly reliable in dynamic environments.
How does the stainless steel composition benefit this lock nut?
The stainless steel construction provides excellent resistance to corrosion and wear, ensuring longevity even in harsh industrial conditions.
What torque specifications are recommended for optimal use with this lock nut?
Typically, a torque setting of around 2.9 Nm is suggested for M4 size to achieve the desired locking effect while preventing damage to the mating components.
Can the lock nut be used in outdoor applications?
Yes, the corrosion-resistant properties of stainless steel make it suitable for outdoor applications where exposure to moisture may occur.
What is the significance of meeting UNI 7474 standards for this fastener?
Compliance with UNI 7474 standards ensures that the fastener meets strict performance criteria, providing assurance of quality and reliability in applications across various industries.
Related links
- Bossard Stainless Steel Lock Nut M6
- Bossard Stainless Steel Hex Nut M5
- Bossard Stainless Steel Ring Lock Washers DIN 127B VSM 13904
- Bossard Stainless Steel Hex Nut UNI 5588, M3
- Bossard Stainless Steel Stainless Steel Washers, DIN 127 B
- Bossard Zinc Plated Steel Hex Nut ISO 4032, M4
- Bossard Stainless Steel Hex Nut ISO 4032, M5
- Bossard Stainless Steel Hex Nut ISO 4032, M2.5
