Bossard Stainless Steel Hex Nut M3, CSN 021401, UNI 5588
- RS Stock No.:
- 283-6759
- Distrelec Article No.:
- 300-71-978
- Mfr. Part No.:
- BN 628 M3
- Manufacturer:
- Bossard
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 250
€10.41
(exc. VAT)
€12.80
(inc. VAT)
- RS Stock No.:
- 283-6759
- Distrelec Article No.:
- 300-71-978
- Mfr. Part No.:
- BN 628 M3
- Manufacturer:
- Bossard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Size | M3 | |
| Product Type | Hex Nut | |
| Material | Stainless Steel | |
| Overall Height | 2.4mm | |
| Standards/Approvals | CSN 021401, UNI 5588 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Size M3 | ||
Product Type Hex Nut | ||
Material Stainless Steel | ||
Overall Height 2.4mm | ||
Standards/Approvals CSN 021401, UNI 5588 | ||
- COO (Country of Origin):
- PH
The hex nut is a high-quality stainless steel A2 nut with a tensile strength of 700 N/mm. It is part of the commercial class A2-70 and is suitable for M5-M24 screws. The hex nut follows DIN 934 and ISO 4032 standards, making it a reliable choice for various applications.
High-quality stainless steel A2 with a tensile strength of 700 N/mm
Conforms to DIN 934 and ISO 4032 standards for compatibility
Precision engineering for secure fastening
Related links
- Bossard Stainless Steel Hex Nut M2.5 ISO 4032
- Bossard Stainless Steel Hex Nut M5 UNI 7474
- Bossard Torx Hex Socket Cap Stainless Steel Machine Screw 8 mm M3
- Bossard Stainless Steel Stainless Steel Washers DIN 127 B
- Bossard Hex Hex Socket Cap Stainless Steel Machine Screw 8 mm M4
- Bossard Hex Socket, Hex Socket Hex Socket Cap Stainless Steel Machine Screw 12 mm M2.5
- RS PRO DIN 934
- RS PRO DIN 439

