Bossard Stainless Steel Hex Nut M5, UNI 7474, UNI 7474

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
288-7300
Distrelec Article No.:
300-71-984
Mfr. Part No.:
BN 637 M5
Manufacturer:
Bossard
Find similar products by selecting one or more attributes.
Select all

Brand

Bossard

Material

Stainless Steel

Product Type

Hex Nut

Size

M5

Standards/Approvals

UNI 7474, UNI 7474

Distrelec Product Id

30071984

Overall Height

5 mm

COO (Country of Origin):
CN
The Screw is a countersunk head screw with a Torx drive style, featuring a T10 size. It has an M3 diameter and a length of 6mm. Sold in a pack of 100 pieces, these screws are commonly used in various applications where a secure and reliable fastening solution is needed.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy