Yansport Safetywear Ltd Black Jacket, 6XL
- RS Stock No.:
- 272-1082
- Mfr. Part No.:
- WW2516-6XL
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-1082
- Mfr. Part No.:
- WW2516-6XL
- Manufacturer:
- Yansport Safetywear Ltd
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Product Type | Jacket | |
| Size | 6XL | |
| Colour | Black | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Product Type Jacket | ||
Size 6XL | ||
Colour Black | ||
Resistance Features Heat Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Related links
- Yansport Safetywear Ltd Black Jacket, 4XL
- Yansport Safetywear Ltd Black Jacket, 5XL
- Yansport Safetywear Ltd Black 60% Modacrylic (Protal), 39% Cotton Balaclava
- Yansport Safetywear Ltd WW2358 Trousers Navy XL Waist
- Yansport Safetywear Ltd WW2516 1 3XL 1 EA
- Yansport Safetywear Ltd 1 Navy XL 1 EA
- Yansport Safetywear Ltd 1 Navy L 1 EA
- Yansport Safetywear Ltd WW2517 Hi Vis Jacket, 4XL
