Yansport Safetywear Ltd WW2516 1, Heat Resistant Jacket Quick Release, 3XL 1 EA
- RS Stock No.:
- 283-0939
- Mfr. Part No.:
- WW2516-3XL
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0939
- Mfr. Part No.:
- WW2516-3XL
- Manufacturer:
- Yansport Safetywear Ltd
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Size | 3XL | |
| Product Type | Jacket | |
| Outer Material | Heavy Wool | |
| Hooded | No | |
| Series | WW2516 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | No | |
| Resistance Features | Heat Resistant | |
| Closure Type | Quick Release | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Size 3XL | ||
Product Type Jacket | ||
Outer Material Heavy Wool | ||
Hooded No | ||
Series WW2516 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals No | ||
Resistance Features Heat Resistant | ||
Closure Type Quick Release | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd 1 Navy M 1 EA
- Yansport Safetywear Ltd WW2517 1 Navy 2XL 1 EA
- Yansport Safetywear Ltd 1 Navy L 1 EA
- Yansport Safetywear Ltd 1 Navy 2XL 1 EA
- Yansport Safetywear Ltd WW2517 1 Navy L 1 EA
- Yansport Safetywear Ltd WW2517 3XL 1 EA
- Yansport Safetywear Ltd 1 Navy XL 1 EA
- Yansport Safetywear Ltd 1 Navy S 1 EA
