Telemecanique Sensors XCS Safety Hinge Switch
- RS Stock No.:
- 305-2004
- Mfr. Part No.:
- XCSPL561
- Manufacturer:
- Telemecanique Sensors
Image representative of range
Subtotal (1 unit)*
€82.32
(exc. VAT)
€101.25
(inc. VAT)
- Plus 22 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €82.32 |
*price indicative
- RS Stock No.:
- 305-2004
- Mfr. Part No.:
- XCSPL561
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Safety Hinge Switch | |
| Series | XCS | |
| Housing Material | Plastic | |
| Number of Cable Entries | 1 | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP67 | |
| Cable Entry Size | PG11 | |
| Contact AC Voltage | 240V ac | |
| Trigger Angle Range | 5 ° | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Shaft Length | 72.5mm | |
| Contact Current | 6A | |
| Maximum Operating Temperature | 70°C | |
| Height | 88mm | |
| Standards/Approvals | UL 508, EN/IEC 60204-1, EN 1088/ISO 14119, EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 No. 14 | |
| Width | 103mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Safety Hinge Switch | ||
Series XCS | ||
Housing Material Plastic | ||
Number of Cable Entries 1 | ||
Terminal Type Screw Clamp | ||
IP Rating IP67 | ||
Cable Entry Size PG11 | ||
Contact AC Voltage 240V ac | ||
Trigger Angle Range 5 ° | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Shaft Length 72.5mm | ||
Contact Current 6A | ||
Maximum Operating Temperature 70°C | ||
Height 88mm | ||
Standards/Approvals UL 508, EN/IEC 60204-1, EN 1088/ISO 14119, EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 No. 14 | ||
Width 103mm | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
XCSPL Safety Hinge Switch
Hinge Switch
Standards
Related links
- Telemecanique Sensors XCS Safety Hinge Switch
- Telemecanique Sensors XCS Safety Limit Switch
- Telemecanique Sensors XCS Safety Rated Interlock Switch Plastic, Interlock
- Telemecanique Sensors XCS Safety Rated Interlock Switch Metal, Interlock
- Telemecanique Sensors XCS Safety Switch Polyamide, Interlock
- Telemecanique Sensors XCS Safety Interlock Switch Polyamide, Guard
- Telemecanique Sensors XCS Series Non-Contact Safety Switch, Thermoplastic Housing
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
