Telemecanique Sensors XCS Safety Hinge Switch
- RS Stock No.:
- 323-9532
- Mfr. Part No.:
- XCSPL571
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€75.72
(exc. VAT)
€93.14
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.72 |
*price indicative
- RS Stock No.:
- 323-9532
- Mfr. Part No.:
- XCSPL571
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Safety Hinge Switch | |
| Series | XCS | |
| Number of Cable Entries | 1 | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP67 | |
| Cable Entry Size | PG11 | |
| Contact Current | 6A | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Trigger Angle Range | 5 ° | |
| Shaft Length | 72.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 88mm | |
| Standards/Approvals | EN/IEC 60947-5-1, UL 508, EN 1088/ISO 14119, EN/IEC 60204-1, CSA C22.2 No. 14, EN/IEC 60947-5-4 | |
| Width | 103mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Safety Hinge Switch | ||
Series XCS | ||
Number of Cable Entries 1 | ||
Terminal Type Screw Clamp | ||
IP Rating IP67 | ||
Cable Entry Size PG11 | ||
Contact Current 6A | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Trigger Angle Range 5 ° | ||
Shaft Length 72.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 88mm | ||
Standards/Approvals EN/IEC 60947-5-1, UL 508, EN 1088/ISO 14119, EN/IEC 60204-1, CSA C22.2 No. 14, EN/IEC 60947-5-4 | ||
Width 103mm | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
XCSPL Safety Hinge Switch
Introducing the XCS PL range of Safety Switches.
As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.
Increase productivity thanks to the third contact dedicated to diagnostics.
Head can be oriented in 4 directions
Dimensions: H 60 x W 30 x D 30mm
Operating Temperature -25 to 70°C
Hinge Switch
Standards
EN60947-5-1
Related links
- Telemecanique Sensors XCS Safety Hinge Switch
- Telemecanique Sensors XCS Safety Limit Switch
- Telemecanique Sensors XCS Safety Rated Interlock Switch Plastic, Interlock
- Telemecanique Sensors XCS Safety Rated Interlock Switch Metal, Interlock
- Telemecanique Sensors XCS Safety Switch Polyamide, Interlock
- Telemecanique Sensors XCS Safety Interlock Switch Polyamide, Guard
- Telemecanique Sensors XCS Series Non-Contact Safety Switch, Thermoplastic Housing
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
