Telemecanique Sensors XCS Safety Hinge Switch

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
360-4396
Mfr. Part No.:
XCSPR552
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Safety Hinge Switch

Series

XCS

Housing Material

Plastic

Number of Cable Entries

1

Terminal Type

Screw Clamp

Cable Entry Size

M16 x 1.5

IP Rating

IP67

Minimum Operating Temperature

-25°C

Trigger Angle Range

5 °

Shaft Length

30mm

Contact DC Voltage

250V dc

Contact Current

3A

Contact AC Voltage

240V ac

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60204-1, EN/IEC 60947-5-1, CSA C22.2 No. 14, EN 1088/ISO 14119, EN/IEC 60947-5-4, UL 508

Width

30mm

Height

96mm

Mechanical Life

1000000Cycles

RoHS Status: Exempt

XCSPR Safety Hinge Switch


Introducing the XCS PL series.

Ideal for light industrial machines fitted with hinged or rotary protective covers with small opening radius e.g. double gate guards

2 outputs

5° displaced tripping angle

4 position turret head

Ingress protection; IP67

Slow break safety contacts with positive opening operations (positive actuation) N/C contacts open when spindle displaced more than 5°

1 x cable entry tapped for 11mm cable gland, ISO M16 x 1.5 or ½ NPT

Hinge Switch


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy