Bernstein AG SHS Safety Hinge Switch

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€177.88

(exc. VAT)

€218.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€177.88-
10 - 14€168.805%
15 +€163.308%

*price indicative

RS Stock No.:
607-8396
Mfr. Part No.:
6019390024
Manufacturer:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Safety Hinge Switch

Series

SHS

Housing Material

Polyester

IP Rating

IP67

Contact DC Voltage

24V dc

Trigger Angle Range

270 °

Contact AC Voltage

230V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
DE

SHS3 - Safety switch hinge


Hinge switch for right-side mounting

Pivot angle 0° → 270°

Freely adjustable switch point

Integrated fine adjustment system makes readjusting easy even after the switch point has been set

Switch point can be reset with a change kit

Wired or plugged connection

Axial or radial connection direction

Accessories


Empty hinge

Change kit comprising:
- 2 spare stoppers
- 1 special bit
- 1 plastic disc
- 1 operating and installation instruction

Cable coupler
- Shake-proof M12 x 1 plug
- Injection-moulded cable

Hinge Switch


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy