Bernstein AG SHS Series Switching Point Adjustment Kit
- RS Stock No.:
- 607-8431
- Mfr. Part No.:
- 3991990161
- Manufacturer:
- Bernstein AG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.14
(exc. VAT)
€38.30
(inc. VAT)
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €31.14 |
| 10 - 14 | €29.89 |
| 15 + | €29.09 |
*price indicative
- RS Stock No.:
- 607-8431
- Mfr. Part No.:
- 3991990161
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Switching Point Adjustment Kit | |
| Series | SHS | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Safety Interlock Component | ||
Accessory Type Switching Point Adjustment Kit | ||
Series SHS | ||
- COO (Country of Origin):
- DE
SHS3 - Safety switch hinge
Hinge switch for right-side mounting
Pivot angle 0° → 270°
Freely adjustable switch point
Integrated fine adjustment system makes readjusting easy even after the switch point has been set
Switch point can be reset with a change kit
Wired or plugged connection
Axial or radial connection direction
Accessories
Empty hinge
Change kit comprising:
- 2 spare stoppers
- 1 special bit
- 1 plastic disc
- 1 operating and installation instruction
- 2 spare stoppers
- 1 special bit
- 1 plastic disc
- 1 operating and installation instruction
Cable coupler
- Shake-proof M12 x 1 plug
- Injection-moulded cable
- Shake-proof M12 x 1 plug
- Injection-moulded cable
Hinge Switch
Related links
- Bernstein AG SHS Safety Hinge Switch
- Bernstein AG Safety Interlock Switch
- Bernstein AG SK Series Safety Interlock Component
- Bernstein AG EMR-F-1 Series Safety Interlock Switch
- Bernstein AG EMR-B-1 Series Safety Interlock Switch
- Bernstein AG ACC-1 Series Safety Interlock Switch
- Bernstein AG SHS3 Series Hinge
- Bernstein AG ESCR-B-2 Series Basic Set for Escape Release
