Bernstein AG SHS Safety Hinge Switch
- RS Stock No.:
- 607-8419
- Mfr. Part No.:
- 6019390036
- Manufacturer:
- Bernstein AG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€174.44
(exc. VAT)
€214.56
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €174.44 |
| 10 - 14 | €165.55 |
| 15 + | €160.14 |
*price indicative
- RS Stock No.:
- 607-8419
- Mfr. Part No.:
- 6019390036
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Safety Hinge Switch | |
| Series | SHS | |
| Housing Material | Pressure Die Cast Zinc, PBT, Plastic | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| Trigger Angle Range | 0 → 270 ° | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Mechanical Life | 106Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Safety Hinge Switch | ||
Series SHS | ||
Housing Material Pressure Die Cast Zinc, PBT, Plastic | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
Trigger Angle Range 0 → 270 ° | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Mechanical Life 106Cycles | ||
- COO (Country of Origin):
- DE
SHS3 - Safety switch hinge
Hinge switch for right-side mounting
Pivot angle 0° → 270°
Freely adjustable switch point
Integrated fine adjustment system makes readjusting easy even after the switch point has been set
Switch point can be reset with a change kit
Wired or plugged connection
Axial or radial connection direction
Accessories
Empty hinge
Change kit comprising:
- 2 spare stoppers
- 1 special bit
- 1 plastic disc
- 1 operating and installation instruction
- 2 spare stoppers
- 1 special bit
- 1 plastic disc
- 1 operating and installation instruction
Cable coupler
- Shake-proof M12 x 1 plug
- Injection-moulded cable
- Shake-proof M12 x 1 plug
- Injection-moulded cable
Hinge Switch
Related links
- Bernstein AG SHS Safety Hinge Switch
- Bernstein AG SHS Series Switching Point Adjustment Kit
- Bernstein AG SHS3 Hinge Switch
- Telemecanique Sensors XCS Safety Hinge Switch
- Allen Bradley Guardmaster 440h Safety Hinge Switch
- Siemens 3SE5 Safety Hinge Switch
- Siemens 3SE228 Safety Hinge Switch
- Siemens 3SE2 Safety Hinge Switch
