RS PRO Zinc Alloy Concealed with a Removable Pin Pin, M5 metric bolts Fixing, 75 mm x 23 mm x 23 mm

Subtotal (1 pack of 2 units)*

€23.31

(exc. VAT)

€28.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€23.31€11.655

*price indicative

RS Stock No.:
335-169
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hinge

Material

Zinc Alloy

Hinge Type

Concealed

Length

75mm

Width

23 mm

Thickness

23mm

Fixing Method

M5 metric bolts

Pin Style

Removable Pin

Standards/Approvals

No

COO (Country of Origin):
CN
The RS Pro Zinc alloy hinge is designed for industrial enclosures and cabinets, offering durability and functionality. It features twin retractable pins, enabling quick and easy door removal for improved maintenance access. The hinge is easily mounted using M5 metric bolts, making it a practical and efficient choice for various applications.

Black colour

Strong and durable

90 degree opening angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy