DeWALT Galvanised Nail; 38 mm x 23 mm;
- RS Stock No.:
- 216-102
- Mfr. Part No.:
- DNN20R38G12E
- Manufacturer:
- DeWALT
Subtotal (1 box of 17500 units)*
€369.60
(exc. VAT)
€454.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €369.60 | €0.021 |
*price indicative
- RS Stock No.:
- 216-102
- Mfr. Part No.:
- DNN20R38G12E
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Common | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 38mm | |
| Diameter | 23mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Common | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 38mm | ||
Diameter 23mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT N Series Coil Nails is designed for compact, lightweight, and ergonomic use, ensuring improved comfort and support during extended operating periods. With a galvanised G12 finish and a box quantity of 17500, these nails are compatible with DPN64C and have a diameter of 23 mm.
Compact, lightweight, and ergonomic design for improved comfort
Galvanised G12 finish for durability
Box quantity of 17500 for extended use
Compatible with DPN64C for versatile use
Shank Type Ring for secure fastening
Related links
- DeWALT Galvanised Nail; 38 mm x 3.1 mm;
- DeWALT Galvanised Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Nail; 38 mm x 1.8 mm;
- DeWALT Galvanised Nail; 38 mm x 1.25 mm;
- DeWALT Galvanised Nail; 35 mm x 23 mm;
- DeWALT Galvanised Nail; 45 mm x 23 mm;
- DeWALT Galvanised Steel Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Nail; 50 mm x 44 mm;
