RS PRO Stainless Steel Concealed with a Removable Pin Pin, 60 mm x 24.5 mm x 24.5 mm
- RS Stock No.:
- 335-177
- Manufacturer:
- RS PRO
Subtotal (1 pack of 2 units)*
€49.42
(exc. VAT)
€60.79
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €49.42 | €24.71 |
*price indicative
- RS Stock No.:
- 335-177
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Hinge | |
| Hinge Type | Concealed | |
| Length | 60mm | |
| Width | 24.5 mm | |
| Thickness | 24.5mm | |
| Pin Style | Removable Pin | |
| Fixing Hole Size | 6.5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Product Type Hinge | ||
Hinge Type Concealed | ||
Length 60mm | ||
Width 24.5 mm | ||
Thickness 24.5mm | ||
Pin Style Removable Pin | ||
Fixing Hole Size 6.5 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS Pro Stainless steel hinge, complete with pin and circlip, is specifically crafted for industrial enclosures and cabinets. It features a removable pin that enables swift and hassle-free door separation, providing enhanced access for maintenance tasks. Designed for easy mounting using metric bolts or rivets, its robust construction ensures reliability and durability in demanding applications.
Grey colour
Strong and durable
120 degree opening angle
Related links
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 24.5 mm x 24.5 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 80 mm x 24.5 mm x 24.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 80 mm x 24.5 mm x 24.5 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 60 mm x 19.5 mm x 19.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 19.5 mm x 19.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 21 mm x 21 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 56 mm x 18 mm x 18 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 80 mm x 20 mm x 20 mm
