RS PRO Stainless Steel Concealed with a Removable Pin Pin, 80 mm x 24.5 mm x 24.5 mm
- RS Stock No.:
- 335-153
- Manufacturer:
- RS PRO
Subtotal (1 pack of 2 units)*
€49.42
(exc. VAT)
€60.79
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €49.42 | €24.71 |
*price indicative
- RS Stock No.:
- 335-153
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Concealed | |
| Length | 80mm | |
| Width | 24.5 mm | |
| Thickness | 24.5mm | |
| Pin Style | Removable Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hinge | ||
Material Stainless Steel | ||
Hinge Type Concealed | ||
Length 80mm | ||
Width 24.5 mm | ||
Thickness 24.5mm | ||
Pin Style Removable Pin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS Pro Stainless steel hinges are designed for industrial enclosures and cabinets, offering durability and convenience. The removable pin ensures quick and hassle-free door removal for improved maintenance access. They can be mounted effortlessly using metric bolts or rivets, while the pin, secured with a circlip, enhances reliability and functionality.
Grey colour
Strong and durable
120 degree opening angle
Related links
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 80 mm x 24.5 mm x 24.5 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 60 mm x 24.5 mm x 24.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 24.5 mm x 24.5 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 80 mm x 20 mm x 20 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 80 mm x 20 mm x 20 mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 2 mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 3 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 60 mm x 19.5 mm x 19.5 mm
