RS PRO Stainless Steel Concealed with a Removable Pin Pin, 56 mm x 18 mm x 18 mm
- RS Stock No.:
- 335-174
- Manufacturer:
- RS PRO
Subtotal (1 pack of 2 units)*
€80.77
(exc. VAT)
€99.35
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €80.77 | €40.385 |
*price indicative
- RS Stock No.:
- 335-174
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Concealed | |
| Length | 56mm | |
| Width | 18 mm | |
| Thickness | 18mm | |
| Pin Style | Removable Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hinge | ||
Material Stainless Steel | ||
Hinge Type Concealed | ||
Length 56mm | ||
Width 18 mm | ||
Thickness 18mm | ||
Pin Style Removable Pin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS Pro Stainless Steel hinge, along with its mating part and pin, is designed for industrial enclosures and cabinets, ensuring durability and reliability. The removable pin facilitates quick and easy door removal, providing improved access for maintenance tasks. Secured with a circlip, the pin adds to its robust design, making it an ideal choice for demanding environments.
Grey colour
Strong and durable
90 degree opening angle
Related links
- RS PRO Nickel Plated Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 48 mm x 18 mm x
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 60 mm x 19.5 mm x 19.5 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 60 mm x 24.5 mm x 24.5 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 80 mm x 20 mm x 20 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 80 mm x 24.5 mm x 24.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed 48 mm x 18 mm x 18 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 90 mm x 33.5 mm x 33.5 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 90 mm x 24 mm x 24 mm
