Elesa Matt Technopolymer Spring, 67 mm x 55mm x 12.5 mm
- RS Stock No.:
- 771-772
- Mfr. Part No.:
- 425848
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€22.30
(exc. VAT)
€27.43
(inc. VAT)
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.30 |
*price indicative
- RS Stock No.:
- 771-772
- Mfr. Part No.:
- 425848
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Technopolymer | |
| Product Type | Spring Hinge | |
| Hinge Type | Spring | |
| Length | 67mm | |
| Closing Type | Free Swinging | |
| Width | 55mm | |
| Thickness | 12.5mm | |
| Fixing Hole Size | 6.5 mm | |
| Finish | Matt | |
| Corners | Square | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Technopolymer | ||
Product Type Spring Hinge | ||
Hinge Type Spring | ||
Length 67mm | ||
Closing Type Free Swinging | ||
Width 55mm | ||
Thickness 12.5mm | ||
Fixing Hole Size 6.5 mm | ||
Finish Matt | ||
Corners Square | ||
Standards/Approvals RoHS | ||
Pin Diameter 10mm | ||
- COO (Country of Origin):
- IT
The Elesa Hinge is designed for use in applications requiring efficient door closure using a return spring mechanism. This hinge ensures reliable operation for both closing and opening, enhancing functionality.
Manufactured from glass-fibre reinforced polyamide and stainless steel components for durability
Offers automatic return on closing, streamlining door management
Related links
- Elesa Matt Technopolymer Torque with a Headed Pin Pin Screw Fixing, 67 mm x 55mm x 12.5 mm
- Elesa Matt Technopolymer Flap 67 mm x 55mm x 15 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 50 mm x 50mm x 12.5 mm
- RS PRO Anodised Aluminium Spring with a Fixed Pin 67 mm x 55mm x 4.5 mm
- Pinet Clear Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55mm x 4.5 mm
- Pinet Black Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55mm x 4.5 mm
- Elesa Matt Technopolymer Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Technopolymer Butt with a Fixed Pin Countersunk Fixing, 60 mm x 60mm x 15 mm
