RS PRO Anodised Aluminium Spring with a Fixed Pin, Screw Fixing, 67 mm x 55mm x 4.5 mm
- RS Stock No.:
- 770-2992
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€57.37
(exc. VAT)
€70.57
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €57.37 | €28.685 |
| 5 - 9 | €54.49 | €27.245 |
| 10 - 29 | €51.63 | €25.815 |
| 30 + | €48.19 | €24.095 |
*price indicative
- RS Stock No.:
- 770-2992
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Aluminium | |
| Product Type | Spring Hinge | |
| Hinge Type | Spring | |
| Length | 67mm | |
| Closing Type | Free Swinging | |
| Width | 55mm | |
| Thickness | 4.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Fixing Hole Size | 6.3 mm | |
| Finish | Anodised | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Aluminium | ||
Product Type Spring Hinge | ||
Hinge Type Spring | ||
Length 67mm | ||
Closing Type Free Swinging | ||
Width 55mm | ||
Thickness 4.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Fixing Hole Size 6.3 mm | ||
Finish Anodised | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 13mm | ||
- COO (Country of Origin):
- FR
RS PRO Aluminium Spring Hinge Screw, 67 mm x 55 mm x 4.5 mm
This aluminium spring hinge from the RS PRO range is an ideal solution if you're installing a compact door, window or lid. Its internal spring mechanism enables automatic opening and closing of a door. This also prevents it from slamming and reduces your effort when using it. The hinge has two pre-drilled holes on each of its leaves for easy mounting and its fixed pin screw supports loads effectively.
This product is made from a strong anodised aluminium material, which is durable yet lightweight. It also offers a high level of corrosion resistance, so it will last a long time and is suitable for tough conditions. You can use it for applications such as metal furniture, machine tools and internal doors in homes or commercial buildings.
Features and Benefits
• Free-swinging closing type
• Screw fixing method
• Spring hinge type
• Length of 67 mm
• Width of 55 mm
• Thickness of 4.5 mm
• Aluminium material
Related links
- RS PRO Anodised Aluminium Spring with a Fixed Pin 67 mm x 55mm x 4.5 mm
- Pinet Clear Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55mm x 4.5 mm
- Pinet Black Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55mm x 4.5 mm
- RS PRO Anodised Aluminium Butt with a Fixed Pin 65 mm x 55mm x 4.5 mm
- RS PRO Black Anodised Aluminium Butt with a Fixed Pin 65 mm x 55mm x 4.5 mm
- Elesa Matt Technopolymer Flap 67 mm x 55mm x 15 mm
- Elesa Matt Technopolymer Torque with a Headed Pin Pin Screw Fixing, 67 mm x 55mm x 12.5 mm
- RS PRO Anodised Polyamide Friction with a Fixed Pin 55 mm x 65mm x 4.5 mm
