Elesa Matt Zinc Alloy Flag with a Lift Off Pin, Bolt-On Fixing, 60 mm x 60mm x 15 mm
- RS Stock No.:
- 268-7759
- Mfr. Part No.:
- 428821
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save €9.65
View bulk pricing optionsSubtotal (1 unit)*
€38.78
(exc. VAT)
€47.70
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €38.78 | - |
| 5 - 9 | €36.85 | €9.65 |
| 10 - 29 | €34.91 | €38.70 |
| 30 + | €32.58 | €186.00 |
*price indicative
- RS Stock No.:
- 268-7759
- Mfr. Part No.:
- 428821
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Flag Hinge | |
| Material | Zinc Alloy | |
| Hinge Type | Flag | |
| Length | 60mm | |
| Closing Type | Free Swinging | |
| Width | 60mm | |
| Thickness | 15mm | |
| Fixing Method | Bolt-On | |
| Pin Style | Lift Off | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Flag Hinge | ||
Material Zinc Alloy | ||
Hinge Type Flag | ||
Length 60mm | ||
Closing Type Free Swinging | ||
Width 60mm | ||
Thickness 15mm | ||
Fixing Method Bolt-On | ||
Pin Style Lift Off | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- BA
The Elesa 428821 CMMY series is a in line lift off hinges. It is designed to adjust the misalignments between the door and the frame.
High-resilience
Ensure perfect positioning
Related links
- Elesa Matt Zinc Alloy Flag with a Lift Off Pin 60 mm x 60mm x 15 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Zinc Alloy Friction 60 mm x 60mm x 18.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60mm x 16.5 mm
- Elesa Matt Polyamide Butt with a Loose Pin Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Technopolymer Butt with a Fixed Pin Countersunk Fixing, 60 mm x 60mm x 15 mm
