Savigny Zinc Plated Steel Free Swing with a Riveted Pin, Screw Fixing, 20 mm x 34mm
- RS Stock No.:
- 234-0860
- Mfr. Part No.:
- 40447 ZI
- Manufacturer:
- Savigny
Subtotal (1 pack of 6 units)*
€15.52
(exc. VAT)
€19.09
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.52 | €2.587 |
*price indicative
- RS Stock No.:
- 234-0860
- Mfr. Part No.:
- 40447 ZI
- Manufacturer:
- Savigny
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Savigny | |
| Product Type | Butt Hinge | |
| Material | Steel | |
| Hinge Type | Free Swing | |
| Length | 20mm | |
| Closing Type | Free Swinging | |
| Width | 34mm | |
| Fixing Method | Screw | |
| Pin Style | Riveted | |
| Finish | Zinc Plated | |
| Holes per Leaf | 2 | |
| Corners | Rounded | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Savigny | ||
Product Type Butt Hinge | ||
Material Steel | ||
Hinge Type Free Swing | ||
Length 20mm | ||
Closing Type Free Swinging | ||
Width 34mm | ||
Fixing Method Screw | ||
Pin Style Riveted | ||
Finish Zinc Plated | ||
Holes per Leaf 2 | ||
Corners Rounded | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Savigny has steel hinge. The hinge axle is riveted at both ends. The hinge has zinc plated finish and material used for hinge is steel.
Material thickness of 1.5 mm
Free swinging
Fixing method is screw
Related links
- Savigny Steel Butt with a Fixed Pin 20 mm x 34mm x 1.5 mm
- Savigny Stainless Steel Butt with a Fixed Pin 20 mm x 34mm x 1.5 mm
- Savigny Natural Stainless Steel Butt with a Fixed Pin 20 mm x 34mm x 1.5 mm
- Savigny Zinc Plated Steel Lid Stay, 150mm
- Savigny Zinc Plated Steel Lid Stay, 220mm
- Ganter Stainless Steel Stainless Steel Free Swing 50 mm x 70mm x 12 mm
- Savigny White Zinc Plated Steel Butt 40 mm x 24.4mm x 2 mm
- Savigny Zinc Plated Stainless Steel Butt with a Removable Pin Pin, 57 mm x 52.5mm x 1.5 mm
