Elesa Matt Polyamide Butt with a Fixed Pin, Screw Fixing, 40.5 mm x 34mm x 16.5 mm
- RS Stock No.:
- 268-7712
- Mfr. Part No.:
- 422811
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€277.38
(exc. VAT)
€341.18
(inc. VAT)
Last RS stock
- Final 20 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €277.38 | €13.869 |
| 5 - 9 | €263.50 | €13.175 |
| 10 - 29 | €249.66 | €12.483 |
| 30 + | €232.99 | €11.65 |
*price indicative
- RS Stock No.:
- 268-7712
- Mfr. Part No.:
- 422811
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Butt Hinge | |
| Material | Polyamide | |
| Hinge Type | Butt | |
| Length | 40.5mm | |
| Closing Type | Free Swinging | |
| Width | 34mm | |
| Thickness | 16.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Butt Hinge | ||
Material Polyamide | ||
Hinge Type Butt | ||
Length 40.5mm | ||
Closing Type Free Swinging | ||
Width 34mm | ||
Thickness 16.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa 422811 CFA series are hinges for thin frame are made with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.
High-resilience
Ensure perfect positioning
Related links
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60mm x 16.5 mm
- Savigny Steel Butt with a Fixed Pin 20 mm x 34mm x 1.5 mm
- Savigny Stainless Steel Butt with a Fixed Pin 20 mm x 34mm x 1.5 mm
- Savigny Natural Stainless Steel Butt with a Fixed Pin 20 mm x 34mm x 1.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 114mm x 16 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 102 mm x 80mm x 20.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 96.5 mm x 97.5mm x 35 mm
