Savigny Natural Stainless Steel Butt with a Fixed Pin, Screw Fixing, 20 mm x 34mm x 1.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 6 units)*

€20.27

(exc. VAT)

€24.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 177 unit(s) shipping from 16 November 2026
  • Plus 110 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€20.27€3.378
5 - 9€19.28€3.213
10 - 29€18.24€3.04
30 +€17.05€2.842

*price indicative

RS Stock No.:
448-1532
Mfr. Part No.:
40447 IB
Manufacturer:
Savigny
Find similar products by selecting one or more attributes.
Select all

Brand

Savigny

Product Type

Butt Hinge

Material

Stainless Steel

Hinge Type

Butt

Length

20mm

Closing Type

Free Swinging

Width

34mm

Thickness

1.5mm

Fixing Method

Screw

Pin Style

Fixed

Fixing Hole Size

4.2 mm

Finish

Natural

Holes per Leaf

2

Standards/Approvals

No

COO (Country of Origin):
FR

Small Stainless Steel Hinges


These high-quality steel hinges are made of Stainless Steel that guarantees an enhanced durability and rust resistance. Hinges are available in a variety of sizes and shapes.

Features and Benefits:


• Made of high-quality Stainless Steel

• Riveted Pin

• Robust, with excellent anti-corrosive properties

• Natural raw colour finish

FAQ:


What are the dimensions of the hinges?


Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

Are these hinges easy to mount?


Yes, these hinges are easy to install. They need to be correctly positioned on doors and a door frame and mounted using only 4 screws for each hinge.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy