Savigny White Zinc Coated Steel Butt, Weld-on Fixing, 75 mm x 90mm x 3 mm
- RS Stock No.:
- 245-7047
- Mfr. Part No.:
- 40409 ZI
- Manufacturer:
- Savigny
Get a bulk buy discount
Add 5 more to save €7.30
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€28.98
(exc. VAT)
€35.65
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €28.98 | €14.49 | - |
| 5 - 9 | €27.52 | €13.76 | €7.30 |
| 10 - 29 | €26.10 | €13.05 | €28.80 |
| 30 + | €24.32 | €12.16 | €139.80 |
*price indicative
- RS Stock No.:
- 245-7047
- Mfr. Part No.:
- 40409 ZI
- Manufacturer:
- Savigny
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Savigny | |
| Material | Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 75mm | |
| Width | 90mm | |
| Thickness | 3mm | |
| Fixing Method | Weld-on | |
| Fixing Hole Size | 10 mm | |
| Finish | White Zinc Coated | |
| Corners | Rounded | |
| Holes per Leaf | 4 | |
| Standards/Approvals | No | |
| Pin Diameter | 7mm | |
| Select all | ||
|---|---|---|
Brand Savigny | ||
Material Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 75mm | ||
Width 90mm | ||
Thickness 3mm | ||
Fixing Method Weld-on | ||
Fixing Hole Size 10 mm | ||
Finish White Zinc Coated | ||
Corners Rounded | ||
Holes per Leaf 4 | ||
Standards/Approvals No | ||
Pin Diameter 7mm | ||
- COO (Country of Origin):
- FR
The Savigny Double Leaves Hinge is designed with durability in mind and can handle heavy loads for sustained periods of time. The hinge is constructed from two steel leaves, which are welded together. This tough metal ensures that the hinge is resistant to corrosion. This makes it a suitable option for use on interior and exterior doors.
Material thickness of 6 mm
10 mm diameter fixing holes
Free swinging
Weld-on fixing
Hinge pin riveted at both ends
Related links
- Savigny White Zinc Coated Steel Flat, 85 mm x 20mm x 1.5 mm
- Savigny White Zinc Plated Steel Butt 40 mm x 24.4mm x 2 mm
- RS PRO Polished Stainless Steel Butt with a Fixed Pin 75 mm x 90mm x 6 mm
- Savigny Zinc Plated Steel Free Swing 20 mm x 34mm
- Elesa Matt Polyamide Butt with a Fixed Pin 60 mm x 90mm x 15 mm
- Savigny Zinc Plated Steel Lid Stay, 150mm
- Savigny Zinc Plated Steel Lid Stay, 220mm
- Savigny Left Handed Zinc Plated Steel Lid Stay, 100mm
