Elesa Matt Polyamide Butt with a Fixed Pin, Screw Fixing, 49.5 mm x 48mm x 19 mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€232.68

(exc. VAT)

€286.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€232.68€11.634-
5 - 9€221.05€11.0534%
10 - 29€209.42€10.4719%
30 +€195.45€9.77316%

*price indicative

RS Stock No.:
268-7703
Mfr. Part No.:
422121
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Butt Hinge

Material

Polyamide

Hinge Type

Butt

Closing Type

Free Swinging

Length

49.5mm

Width

48mm

Thickness

19mm

Fixing Method

Screw

Pin Style

Fixed

Finish

Matt

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa 422121 CFA series are hinges made up of a single body with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.

High-resilience

Ensure perfect positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy