Elesa Matt Polyamide Butt with a Fixed Pin, Screw Fixing, 39.5 mm x 38.5mm x 14 mm
- RS Stock No.:
- 268-7710
- Mfr. Part No.:
- 422391
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€175.01
(exc. VAT)
€215.26
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €175.01 | €8.751 |
| 5 - 9 | €166.26 | €8.313 |
| 10 - 29 | €157.51 | €7.876 |
| 30 + | €147.01 | €7.351 |
*price indicative
- RS Stock No.:
- 268-7710
- Mfr. Part No.:
- 422391
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Polyamide | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 39.5mm | |
| Closing Type | Free Swinging | |
| Width | 38.5mm | |
| Thickness | 14mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Polyamide | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 39.5mm | ||
Closing Type Free Swinging | ||
Width 38.5mm | ||
Thickness 14mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa 422391 CFA series are hinges made up of a single body with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.
High-resilience
Ensure perfect positioning
Related links
- Elesa Matt Polyamide Butt with a Fixed Pin 39.5 mm x 38.5mm x 14 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 114mm x 16 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 102 mm x 80mm x 20.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 96.5 mm x 97.5mm x 35 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 84mm x 16 mm
- Elesa Matt Polyamide Butt with a Loose Pin Pin 60 mm x 70mm x 14.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 40.5 mm x 34mm x 16.5 mm
