Elesa Matt Polyamide Butt with a Fixed Pin, Screw Fixing, 66 mm x 56mm x 27.5 mm
- RS Stock No.:
- 268-7713
- Mfr. Part No.:
- 423011
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€188.92
(exc. VAT)
€232.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €188.92 | €18.892 |
| 5 - 9 | €179.48 | €17.948 |
| 10 - 29 | €170.05 | €17.005 |
| 30 + | €158.70 | €15.87 |
*price indicative
- RS Stock No.:
- 268-7713
- Mfr. Part No.:
- 423011
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Polyamide | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 66mm | |
| Closing Type | Free Swinging | |
| Width | 56mm | |
| Thickness | 27.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Polyamide | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 66mm | ||
Closing Type Free Swinging | ||
Width 56mm | ||
Thickness 27.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa 423011 CFA series are hinges for thin frame are made with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.
High-resilience
Ensure perfect positioning
Related links
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 114mm x 16 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 102 mm x 80mm x 20.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 96.5 mm x 97.5mm x 35 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 84mm x 16 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 40.5 mm x 34mm x 16.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 65 mm x 63mm x 21.5 mm
- Elesa Matt Polyamide Butt with a Loose Pin Pin 60 mm x 70mm x 14.5 mm
