Elesa Matt Polyoxymethylene Butt, Screw Fixing, 50 mm x 45mm x 14 mm
- RS Stock No.:
- 268-7735
- Mfr. Part No.:
- 426332-C9
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€72.90
(exc. VAT)
€89.67
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €72.90 | €7.29 | - |
| 5 - 9 | €69.26 | €6.926 | 4% |
| 10 - 29 | €65.62 | €6.562 | 9% |
| 30 + | €61.24 | €6.124 | 15% |
*price indicative
- RS Stock No.:
- 268-7735
- Mfr. Part No.:
- 426332-C9
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Butt Hinge | |
| Material | Polyoxymethylene | |
| Hinge Type | Butt | |
| Length | 50mm | |
| Closing Type | Free Swinging | |
| Width | 45mm | |
| Thickness | 14mm | |
| Fixing Method | Screw | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Butt Hinge | ||
Material Polyoxymethylene | ||
Hinge Type Butt | ||
Length 50mm | ||
Closing Type Free Swinging | ||
Width 45mm | ||
Thickness 14mm | ||
Fixing Method Screw | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- IT
The Elesa 426332-C9 CFQ series are hinges with screw covers. It is designed to adjust the misalignments between the door and the frame.
Rotating pin
Screw cover has snap in assembly type
Related links
- Elesa Matt Polyoxymethylene Butt 50 mm x 45mm x 14 mm
- Elesa Matt Polyoxymethylene Friction 43 mm x 36.5mm x 14 mm
- RS PRO Matt Thermoplastic with a Fixed Pin 49 mm x 45mm x 14 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 39.5 mm x 38.5mm x 14 mm
- Elesa Matt Polyoxymethylene Friction 63.5 mm x 56.5mm x 21 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 65 mm x 63mm x 21.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 50 mm x 50mm x 12.5 mm
- Elesa Matt Zinc Alloy Butt with a Loose Pin Pin 50 mm x 50mm x 11.5 mm
