Elesa Matt Polyamide Hinge Pin with a Fixed Pin, Screw Fixing, 50 mm x 50mm x 11.5 mm
- RS Stock No.:
- 330-784
- Mfr. Part No.:
- 425902
- Manufacturer:
- Elesa
Subtotal (1 pack of 20 units)*
€127.82
(exc. VAT)
€157.22
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €127.82 | €6.391 |
*price indicative
- RS Stock No.:
- 330-784
- Mfr. Part No.:
- 425902
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Polyamide | |
| Product Type | Hinge | |
| Hinge Type | Hinge Pin | |
| Closing Type | Free Swinging | |
| Length | 50mm | |
| Width | 50mm | |
| Thickness | 11.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Polyamide | ||
Product Type Hinge | ||
Hinge Type Hinge Pin | ||
Closing Type Free Swinging | ||
Length 50mm | ||
Width 50mm | ||
Thickness 11.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa CFMX series hinges are engineered from glass fibber reinforced polyamide based SUPER technopolymer, offering high mechanical strength and durability. Both the hinge body and the rotating pin are made from this material, ensuring consistent performance.
RoHS compliant
Pass through holes for countersunk head screws
Related links
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Zinc Alloy Butt with a Loose Pin Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 63mm x 11.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 76mm x 11.5 mm
- Elesa Matt Zinc Alloy Flag with a Lift Off Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 114mm x 16 mm
