Bosch Rexroth Aluminium, Screw Fixing, 3 m x 30.5mm x 4 mm

Subtotal (1 pack of 10 units)*

€734.69

(exc. VAT)

€903.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€734.69€73.469

*price indicative

RS Stock No.:
277-6854
Mfr. Part No.:
3842543371
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Material

Aluminium

Product Type

Hinge

Length

3m

Width

30.5mm

Thickness

4mm

Fixing Method

Screw

Holes per Leaf

2

Corners

Square

Standards/Approvals

No

Pin Diameter

5mm

COO (Country of Origin):
SE
The Bosch Rexroth Hinge profile are designed to be used in the self assembly of hinges or hinge bands. These hinge profile can serve as a hinge band, which is a part of a hinge system used for covering the gap or crack around a door. The hinge profiles accommodate slot dimensions of 30, 40, 45, and 50. This compatibility allows for flexibility in choosing hinge profiles for different door and frame configurations.

ESD capable

Maximum flexibility

Fitted on outside or inside

Opening to the right and left

Centring slots as a drill guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy